OC-290-CGB-758NA-38.88MHZ
vs
OC-290-CGB-758CA-38.88MHZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
4.6 PPM/10 YEAR
|
0.3 PPM/YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.075%
|
0.075%
|
Frequency Stability-Voltage |
0.005 ppm
|
0.005 ppm
|
Input Power |
1.25 W
|
1.25 W
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
38.88 MHz
|
38.88 MHz
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
0.225 V
|
0.225 V
|
Oven Supply Voltage |
5V
|
5V
|
Physical Dimension |
25.4mm x 22mm x 10.5mm
|
25.4mm x 22mm x 10.5mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Warm-up Power |
5 W
|
5 W
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OC-290-CGB-758NA-38.88MHZ with alternatives
Compare OC-290-CGB-758CA-38.88MHZ with alternatives