OC-260-DAF-107C-A-19.44MHZ
vs
OC-260-DAB-107C-A-19.44MHZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
0.3 PPM/YEAR
|
0.3 PPM/YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.1%
|
0.1%
|
Frequency Stability-Voltage |
0.002 ppm
|
0.002 ppm
|
Input Power |
1.5 W
|
1.5 W
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
19.44 MHz
|
19.44 MHz
|
Operating Temperature-Max |
85 °C
|
50 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Oven Supply Voltage |
3.3V
|
3.3V
|
Physical Dimension |
25.7mm x 25.7mm x 13.2mm
|
25.7mm x 25.7mm x 13.2mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Warm-up Power |
3 W
|
3 W
|
Base Number Matches |
2
|
2
|
|
|
|
Compare OC-260-DAF-107C-A-19.44MHZ with alternatives
Compare OC-260-DAB-107C-A-19.44MHZ with alternatives