OC-260-CAD-107CA-5MHZ
vs
OC-260-CAB-107CA-5MHZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
0.3 PPM/YEAR
|
0.3 PPM/YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.1%
|
0.1%
|
Frequency Stability-Voltage |
0.002 ppm
|
0.002 ppm
|
Input Power |
1.5 W
|
1.5 W
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
100 KOHM, 10 pF
|
100 KOHM, 10 pF
|
Oven Supply Voltage |
5V
|
5V
|
Physical Dimension |
25.7mm x 25.7mm x 13.2mm
|
25.7mm x 25.7mm x 13.2mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Warm-up Power |
3 W
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare OC-260-CAD-107CA-5MHZ with alternatives
Compare OC-260-CAB-107CA-5MHZ with alternatives