OC-160-AKD-509DA-16.384MHZ vs OC-160-AKD-509BA-16.384MHZ feature comparison

OC-160-AKD-509DA-16.384MHZ Vectron International

Buy Now Datasheet

OC-160-AKD-509BA-16.384MHZ Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL MICROSEMI CORP
Reach Compliance Code compliant compliant
Aging 0.1 PPM/YEAR 1 PPM/YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.005% 0.005%
Frequency Stability-Voltage 0.0005 ppm 0.002 ppm
Input Power 2.5 W 2.5 W
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Offset Frequency 1 kHz 1 kHz
Operating Frequency-Nom 16.384 MHz 16.384 MHz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 0.71 V 0.71 V
Oven Supply Voltage 15V 15V
Phase Noise -145 dBc/Hz -145 dBc/Hz
Physical Dimension 36.07mm x 27.18mm x 19.3mm 36.07mm x 27.18mm x 19.3mm
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Warm-up Power 6 W 6 W
Warm-up Time-Max 4 Minute 30 Minute
Base Number Matches 2 2

Compare OC-160-AKD-509DA-16.384MHZ with alternatives

Compare OC-160-AKD-509BA-16.384MHZ with alternatives