OC-160-AKD-509CA-12.8MHZ
vs
OC-160-AKD-509AA-12.8MHZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
0.3 PPM/YEAR
|
2 PPM/YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Stability-Voltage |
0.0005 ppm
|
0.002 ppm
|
Input Power |
2.5 W
|
2.5 W
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Offset Frequency |
1 kHz
|
1 kHz
|
Operating Frequency-Nom |
12.8 MHz
|
12.8 MHz
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
0.71 V
|
0.71 V
|
Oven Supply Voltage |
15V
|
15V
|
Phase Noise |
-145 dBc/Hz
|
-145 dBc/Hz
|
Physical Dimension |
36.07mm x 27.18mm x 19.3mm
|
36.07mm x 27.18mm x 19.3mm
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Warm-up Power |
6 W
|
6 W
|
Warm-up Time-Max |
4 Minute
|
30 Minute
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OC-160-AKD-509CA-12.8MHZ with alternatives
Compare OC-160-AKD-509AA-12.8MHZ with alternatives