O917A14FTRGZTQ1 vs O917A154TRGZRQ1 feature comparison

O917A14FTRGZTQ1 Texas Instruments

Buy Now Datasheet

O917A154TRGZRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-48 VQFN-48
Reach Compliance Code compliant compliant
Date Of Intro 2017-12-03 2018-06-23
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type INTEGRATED POWER MANAGEMENT UNIT INTEGRATED POWER MANAGEMENT UNIT
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 3.135 V 3.135 V
JESD-30 Code S-PQCC-N48 S-PQCC-N48
JESD-609 Code e4 e4
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Channels 10 10
Number of Functions 1 1
Number of Outputs 10 10
Number of Terminals 48 48
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7 A 7 A
Output Voltage-Max 3.3 V 3.3 V
Output Voltage-Min 0.7 V 0.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.8 V 3.8 V
Surface Mount YES YES
Switching Frequency-Max 2700 kHz 2700 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare O917A14FTRGZTQ1 with alternatives

Compare O917A154TRGZRQ1 with alternatives