O25.0-JO22H-D-3.3-1-T1 vs 531CB25M0000DG feature comparison

O25.0-JO22H-D-3.3-1-T1 Jauch Quartz America

Buy Now Datasheet

531CB25M0000DG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer JAUCH QUARTZ GMBH SILICON LABORATORIES INC
Package Description METAL CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; TR TRAY
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.9mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 5 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Nickel/Gold (Ni/Au)

Compare O25.0-JO22H-D-3.3-1-T1 with alternatives

Compare 531CB25M0000DG with alternatives