O160.0-JCO14-3-B-3.3V vs O160.0-JCO14-3-B-3.3V-LF feature comparison

O160.0-JCO14-3-B-3.3V Jauch Quartz America

Buy Now Datasheet

O160.0-JCO14-3-B-3.3V-LF Jauch Quartz America

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer JAUCH QUARTZ GMBH JAUCH QUARTZ GMBH
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; TUBE TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 14
Operating Frequency-Nom 160 MHz 160 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 20.4mm x 12.8mm x 5.3mm 20.4mm x 12.8mm x 5.3mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 4 1
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)