NZX4V3A,133 vs TZX4V3A-BP feature comparison

NZX4V3A,133 Nexperia

Buy Now Datasheet

TZX4V3A-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MICRO COMMERCIAL COMPONENTS CORP
Part Package Code AXIAL DO-35
Package Description HERMETIC SEALED, GLASS, SC-40, 2 PIN ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 2 2
Manufacturer Package Code SOD27
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material CERAMIC, GLASS-SEALED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard IEC-60134
Reference Voltage-Nom 4.1 V 4.1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 2.44% 2.44%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
JEDEC-95 Code DO-35
Qualification Status Not Qualified

Compare NZX4V3A,133 with alternatives

Compare TZX4V3A-BP with alternatives