NZX2V1B,133
vs
H2B2-BP-BP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
MICRO COMMERCIAL COMPONENTS
Part Package Code
AXIAL
DO-35
Package Description
HERMETIC SEALED, GLASS, SC-40, 2 PIN
O-XALF-W2
Pin Count
2
2
Manufacturer Package Code
SOD27
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.50
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
2.1 V
2.1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tol-Max
4.76%
4.76%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
JEDEC-95 Code
DO-35
Qualification Status
Not Qualified
Compare NZX2V1B,133 with alternatives
Compare H2B2-BP-BP with alternatives