NZ9F7V5ST5G vs UDZS7V5BRR feature comparison

NZ9F7V5ST5G onsemi

Buy Now Datasheet

UDZS7V5BRR Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TAIWAN SEMICONDUCTOR CO LTD
Part Package Code SOD-923, 1.0x0.6, 0.40 Max Height
Package Description LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Manufacturer Package Code 514AB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 2.15% 2.15%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Rohs Code Yes

Compare NZ9F7V5ST5G with alternatives

Compare UDZS7V5BRR with alternatives