NZ9F10VT5G
vs
MM3Z10VCW
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ONSEMI
|
SECOS CORP
|
Part Package Code |
SOD-923, 1.0x0.6, 0.40 Max Height
|
|
Package Description |
0.039 X 0.024 INCH, 0.016 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
514AB
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
30 Ω
|
|
JESD-30 Code |
R-PDSO-F2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.2 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
10 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
5 mA
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare NZ9F10VT5G with alternatives