NZ48F4000L0ZBQ0256 vs M30L0R8000T0ZAQ feature comparison

NZ48F4000L0ZBQ0256 Intel Corporation

Buy Now Datasheet

M30L0R8000T0ZAQ STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEL CORP STMICROELECTRONICS
Part Package Code BGA BGA
Package Description 8 X 11 MM, 1.0 MM HEIGHT, BGA-88 8 X 10 MM, 0.80 MM PITCH, TFBGA-88
Pin Count 88 88
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 85 ns 85 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE SYNCHRONOUS BURST MODE OPERATION POSSIBLE
Boot Block BOTTOM TOP
JESD-30 Code R-PBGA-B88 R-PBGA-B88
Length 11 mm 10 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 88 88
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 2 1
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-609 Code e0
Number of Sectors/Size 4,255
Package Equivalence Code BGA88,8X12,32
Page Size 8 words
Sector Size 16K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.052 mA
Terminal Finish TIN LEAD
Toggle Bit NO

Compare NZ48F4000L0ZBQ0256 with alternatives

Compare M30L0R8000T0ZAQ with alternatives