NYS231BG-LL
vs
NYS224GT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
NEUTRIK AG
|
NEUTRIK AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Neutrik
|
|
Audio Type |
STEREO
|
PHONO
|
Body/Shell Style |
PLUG
|
PLUG
|
Configuration |
1X1 VERTICAL
|
|
Connector Type |
3.5mm Audio
|
6.3mm Audio
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
500VDC V
|
|
Durability |
5000 Cycles
|
1000 Cycles
|
Insertion Force-Max |
40 N
|
|
Insulation Resistance |
200000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYPROPYLENE
|
POLYETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Option |
GENERAL PURPOSE
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
ZINC
|
|
Termination Type |
SOLDER
|
CRIMP
|
Withdrawl Force-Min |
9.7856 N
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Body Depth |
|
1.733 inch
|
Body Diameter |
|
0.492 inch
|
Mounting Style |
|
STRAIGHT
|
Number of Poles |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Polarization Key |
|
POLARIZED KEY
|
Reference Standard |
|
UL
|
|
|
|
Compare NYS231BG-LL with alternatives
Compare NYS224GT with alternatives