NYP037-20(I)
vs
E1UFA18-3.6864M
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT CUT CRYSTAL
AT-CUT CRYSTAL; BULK
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
1000 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e0
e3
Load Capacitance
20 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.6864 MHz
3.6864 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
L11.18XB4.65XH13.46 (mm)/L0.44XB0.183XH0.53 (inch)
L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
HC-49/US Short
Package Description
ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2
Pin Count
2
Manufacturer Package Code
HC-49/US Short
Aging
5 PPM/YEAR
Series Resistance
200 Ω
Compare NYP037-20(I) with alternatives
Compare E1UFA18-3.6864M with alternatives