NWW3A1.56K0.5%R
vs
WW2A1.56K0.5%R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
,
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Additional Feature
NON-INDUCTIVE, PRECISION
PRECISION
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.5 mm
4 mm
Package Length
12.7 mm
14 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
TR
TR
Rated Power Dissipation (P)
3 W
2.5 W
Rated Temperature
125 °C
125 °C
Resistance
1560 Ω
1560 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
68.4105 V
62.45 V
Base Number Matches
1
1
Compare WW2A1.56K0.5%R with alternatives