NVMFS5C604NLWFT1G
vs
NVMFS5C604NLWFT3G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ONSEMI
ON SEMICONDUCTOR
Part Package Code
DFNW5 4.90x5.90x1.00, 1.27P
DFNW5 4.90x5.90x1.00, 1.27P
Package Description
SO-8FL, DFN5, 6 PIN
,
Manufacturer Package Code
507BE
507BE
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
onsemi
Configuration
SINGLE
SINGLE
Drain Current-Max (ID)
287 A
287 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
200 W
200 W
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Compare NVMFS5C604NLWFT1G with alternatives
Compare NVMFS5C604NLWFT3G with alternatives