NVMFS5C604NLT3G vs NVMFS5C604NLWFT3G feature comparison

NVMFS5C604NLT3G onsemi

Buy Now Datasheet

NVMFS5C604NLWFT3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code DFN5 5X6, 1.27P (SO 8FL) DFNW5 4.90x5.90x1.00, 1.27P
Package Description , ,
Manufacturer Package Code 506EZ 507BE
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
Configuration SINGLE SINGLE
Drain Current-Max (ID) 287 A 287 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W 200 W
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare NVMFS5C604NLT3G with alternatives

Compare NVMFS5C604NLWFT3G with alternatives