NVMFS5C430NLAFT1G vs NVMFS5C430NLWFT1G feature comparison

NVMFS5C430NLAFT1G onsemi

Buy Now Datasheet

NVMFS5C430NLWFT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Package Description SOP-8 SMALL OUTLINE, R-PDSO-F5
Manufacturer Package Code 488AA 507BE
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 29 Weeks 46 Weeks
Date Of Intro 2017-02-24
Samacsys Manufacturer onsemi onsemi
Avalanche Energy Rating (Eas) 493 mJ 493 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V 40 V
Drain-source On Resistance-Max 0.0022 Ω 0.0022 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 900 A 900 A
Reference Standard AEC-Q101 AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare NVMFS5C430NLAFT1G with alternatives

Compare NVMFS5C430NLWFT1G with alternatives