NVG108CCADBBCA130M0 vs NVG108CCDDBAAA130M0 feature comparison

NVG108CCADBBCA130M0 Bliley Technologies Inc

Buy Now Datasheet

NVG108CCDDBAAA130M0 Bliley Technologies Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer BLILEY TECHNOLOGIES INC BLILEY TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Control Voltage-Max 5 V 5 V
Control Voltage-Min -5 V -5 V
Frequency Adjustment-Mechanical YES YES
Frequency Stability 0.5% 0.5%
Input Power 3 W 3 W
Mounting Feature PANEL MOUNT CHASSIS MOUNT
Offset Frequency 1 kHz 1 kHz
Operating Frequency-Nom 130 MHz 130 MHz
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type SINE SINE
Output Impedance 1000 Ω 1000 Ω
Output Level 2 V 1.416 V
Oven Supply Voltage 12 V 12V
Physical Dimension 75.44mm x 45.21mm x 26.16mm 75.44mm x 45.21mm x 26.16mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Warm-up Power 6 W 6 W
Base Number Matches 1 1
Phase Noise -155 dBc/Hz

Compare NVG108CCADBBCA130M0 with alternatives

Compare NVG108CCDDBAAA130M0 with alternatives