NVG108CCADBBCA130M0 vs NV108CBADBBAA130M0 feature comparison

NVG108CCADBBCA130M0 Bliley Technologies Inc

Buy Now Datasheet

NV108CBADBBAA130M0 Bliley Technologies Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer BLILEY TECHNOLOGIES INC BLILEY TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Control Voltage-Max 5 V 5 V
Control Voltage-Min -5 V -5 V
Frequency Adjustment-Mechanical YES YES
Frequency Stability 0.5% 0.5%
Input Power 3 W 3 W
Mounting Feature PANEL MOUNT PANEL MOUNT
Offset Frequency 1 kHz 1 kHz
Operating Frequency-Nom 130 MHz 130 MHz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min
Oscillator Type SINE SINE
Output Impedance 1000 Ω 1000 Ω
Output Level 2 V 2 V
Oven Supply Voltage 12 V 12 V
Physical Dimension 75.44mm x 45.21mm x 26.16mm 75.44mm x 45.21mm x 26.16mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Warm-up Power 6 W 6 W
Base Number Matches 1 1

Compare NVG108CCADBBCA130M0 with alternatives

Compare NV108CBADBBAA130M0 with alternatives