NVG108CCADBACA130M0
vs
NV108CDDDBCCA130M0
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
BLILEY TECHNOLOGIES INC
|
BLILEY TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Control Voltage-Max |
5 V
|
5 V
|
Control Voltage-Min |
-5 V
|
-5 V
|
Frequency Adjustment-Mechanical |
YES
|
YES
|
Frequency Stability |
0.5%
|
0.5%
|
Input Power |
3 W
|
3 W
|
Mounting Feature |
PANEL MOUNT
|
CHASSIS MOUNT
|
Offset Frequency |
1 kHz
|
1 kHz
|
Operating Frequency-Nom |
130 MHz
|
130 MHz
|
Operating Temperature-Max |
50 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
1000 Ω
|
1000 Ω
|
Output Level |
2 V
|
1.416 V
|
Oven Supply Voltage |
12 V
|
12V
|
Physical Dimension |
75.44mm x 45.21mm x 26.16mm
|
75.44mm x 45.21mm x 26.16mm
|
Supply Voltage-Max |
12.6 V
|
12.6 V
|
Supply Voltage-Min |
11.4 V
|
11.4 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
NO
|
NO
|
Warm-up Power |
6 W
|
6 W
|
Base Number Matches |
1
|
1
|
Phase Noise |
|
-153 dBc/Hz
|
|
|
|
Compare NVG108CCADBACA130M0 with alternatives
Compare NV108CDDDBCCA130M0 with alternatives