NVD6824NLT4G-VF01 vs IRLR3110ZTRLPBF feature comparison

NVD6824NLT4G-VF01 onsemi

Buy Now Datasheet

IRLR3110ZTRLPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer ONSEMI INTERNATIONAL RECTIFIER CORP
Part Package Code DPAK-3 TO-252AA
Manufacturer Package Code 369AA
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 80 mJ 110 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 41 A 42 A
Drain-source On Resistance-Max 0.023 Ω 0.014 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 90 W 140 W
Pulsed Drain Current-Max (IDM) 238 A 250 A
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
JEDEC-95 Code TO-252AA
Transistor Application SWITCHING

Compare NVD6824NLT4G-VF01 with alternatives

Compare IRLR3110ZTRLPBF with alternatives