NVD10UC270 vs NVD10UBC10UCA270 feature comparison

NVD10UC270 KOA Speer Electronics Inc

Buy Now Datasheet

NVD10UBC10UCA270 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 175 V 175 V
Energy Absorbing Capacity-Max 35 J 35 J
JESD-609 Code e2 e2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK AMMO PACK
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin/Copper (Sn/Cu) TIN COPPER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 225 V
Base Number Matches 1 1
Circuit DC Voltage-Max 225 V
Manufacturer Series NVD

Compare NVD10UC270 with alternatives

Compare NVD10UBC10UCA270 with alternatives