NVD10UBGHTAC270
vs
TND10SE271KB00AAA0
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
NIPPON CHEMI-CON CORP
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
175 V
|
175 V
|
Energy Absorbing Capacity-Max |
35 J
|
35 J
|
JESD-609 Code |
e2
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
AMMO PACK
|
BULK
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN COPPER
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
225 V
|
225 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Power Dissipation (P) |
|
0.4 W
|
Rated Temperature |
|
85 °C
|
Reference Standard |
|
CECC42000
|
|
|
|
Compare NVD10UBGHTAC270 with alternatives
Compare TND10SE271KB00AAA0 with alternatives