NVD10UBC10UCBK200
vs
NVD10UBGHTAC200
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
Circuit DC Voltage-Max |
170 V
|
|
Circuit RMS Voltage-Max |
130 V
|
130 V
|
Energy Absorbing Capacity-Max |
25 J
|
25 J
|
JESD-609 Code |
e2
|
e2
|
Manufacturer Series |
NVD
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
AMMO PACK
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN COPPER
|
TIN COPPER
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Working Voltage |
|
170 V
|
|
|
|
Compare NVD10UBC10UCBK200 with alternatives
Compare NVD10UBGHTAC200 with alternatives