NVD05UC10UCBK033
vs
VDRS05A020TSE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
Radial-var,
|
Reach Compliance Code |
compliant
|
unknown
|
Circuit DC Voltage-Max |
26 V
|
|
Circuit RMS Voltage-Max |
20 V
|
20 V
|
Energy Absorbing Capacity-Max |
0.8 J
|
0.8 J
|
JESD-609 Code |
e2
|
e3
|
Manufacturer Series |
NVD
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
TR
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN COPPER
|
MATTE TIN OVER NICKEL
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Additional Feature |
|
FLAME PROOF
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
9 mm
|
Package Length |
|
7 mm
|
Package Style |
|
Radial
|
Package Width |
|
4.1 mm
|
Rated Power Dissipation (P) |
|
0.1 W
|
Rated Temperature |
|
85 °C
|
Reference Standard |
|
CUL; UL; VDE
|
Technology |
|
METAL OXIDE
|
Working Voltage |
|
26 V
|
|
|
|
Compare NVD05UC10UCBK033 with alternatives
Compare VDRS05A020TSE with alternatives