NVB6410ANT4G vs IRFS4610 feature comparison

NVB6410ANT4G onsemi

Buy Now Datasheet

IRFS4610 International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK 2 LEAD D2PAK
Package Description D2PAK-3/2 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Manufacturer Package Code 418B-04
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 500 mJ 370 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 76 A 73 A
Drain-source On Resistance-Max 0.013 Ω 0.014 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 188 W 190 W
Pulsed Drain Current-Max (IDM) 305 A 290 A
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code No
JEDEC-95 Code TO-263AB
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare NVB6410ANT4G with alternatives

Compare IRFS4610 with alternatives