NV240D14UCTB2 vs B72214T2151K101 feature comparison

NV240D14UCTB2 KOA Speer Electronics Inc

Buy Now Datasheet

B72214T2151K101 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC EPCOS AG
Package Description RADIAL LEADED SIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 60 J 60 J
JESD-609 Code e2 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN COPPER Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Style SIP
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42000
Technology METAL OXIDE FILM

Compare NV240D14UCTB2 with alternatives

Compare B72214T2151K101 with alternatives