NV13M08YD-2.0M-NSA3323D
vs
VV-701-DAW-2KAE-2M0480000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NIHON DEMPA KOGYO CO LTD
|
VECTRON INTERNATIONAL
|
Package Description |
ROHS COMPLIANT PACKAGE-6
|
|
Reach Compliance Code |
unknown
|
compliant
|
Control Voltage-Max |
4.5 V
|
4.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
100 ppm
|
100 ppm
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
2 MHz
|
2.048 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
13.8mm x 8.65mm x 4.1mm
|
7.0mm x 5.0mm x 1.6mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
|
5 ns
|
JESD-609 Code |
|
e4
|
Linearity |
|
5%
|
Manufacturer Series |
|
VV-701
|
Rise Time-Max |
|
5 ns
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare NV13M08YD-2.0M-NSA3323D with alternatives
Compare VV-701-DAW-2KAE-2M0480000 with alternatives