NV1100D10UCTB2 vs B72210S2681K101 feature comparison

NV1100D10UCTB2 KOA Speer Electronics Inc

Buy Now Datasheet

B72210S2681K101 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC EPCOS AG
Package Description RADIAL LEADED Radial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Category CO2 Kg 4.54
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Circuit RMS Voltage-Max 680 V 680 V
Energy Absorbing Capacity-Max 110 J 110 J
JESD-609 Code e2 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN COPPER TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 895 V 895 V
Base Number Matches 1 2
Rohs Code Yes
Samacsys Manufacturer TDK
Package Height 15 mm
Package Length 12 mm
Package Style Radial
Package Width 9.2 mm
Rated Power Dissipation (P) 0.4 W
Reference Standard CQC, CSA, UL, VDE
Technology METAL OXIDE FILM

Compare NV1100D10UCTB2 with alternatives

Compare B72210S2681K101 with alternatives