NV033D05UTB2
vs
TND05V-330KB00AAA0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
NIPPON CHEMI-CON CORP
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
20 V
|
20 V
|
Energy Absorbing Capacity-Max |
0.8 J
|
0.8 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
26 V
|
26 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Height |
|
10 mm
|
Package Length |
|
7.5 mm
|
Package Style |
|
Radial
|
Package Width |
|
4.5 mm
|
Packing Method |
|
Bulk
|
Rated Power Dissipation (P) |
|
0.01 W
|
Reference Standard |
|
CSA; UL; VDE
|
Technology |
|
METAL OXIDE
|
|
|
|
Compare NV033D05UTB2 with alternatives
Compare TND05V-330KB00AAA0 with alternatives