NUP5120X6T2 vs NUP5120X6T1G feature comparison

NUP5120X6T2 onsemi

Buy Now Datasheet

NUP5120X6T1G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code SOT-563, 6 LEAD
Package Description CASE 463A-01, 6 PIN LEAD FREE, CASE 463A-01, 6 PIN
Pin Count 6 6
Manufacturer Package Code 463A-01 CASE 463A-01
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Breakdown Voltage-Max 7.2 V 7.2 V
Breakdown Voltage-Min 6.2 V 6.2 V
Breakdown Voltage-Nom 6.8 V
Configuration COMMON ANODE, 5 ELEMENTS COMMON ANODE, 5 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 90 W 90 W
Number of Elements 5 5
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified COMMERCIAL
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Moisture Sensitivity Level NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) 40

Compare NUP5120X6T2 with alternatives