NTY100N10
vs
NTY100N10G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-264AA
TO-264AA
Package Description
CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN
LEAD FREE, CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 340G-02 STYLE 1
CASE 340G-02 STYLE 1
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Avalanche Energy Rating (Eas)
500 mJ
500 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
123 A
123 A
Drain-source On Resistance-Max
0.01 Ω
0.01 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-264AA
TO-264AA
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
235
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
313 W
Pulsed Drain Current-Max (IDM)
369 A
369 A
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Pbfree Code
Yes
Moisture Sensitivity Level
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
40