NTST40120CT
vs
V40120C-E3/4W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ON SEMICONDUCTOR
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AB
TO-220AB
Package Description
LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
R-PSFM-T3
Pin Count
3
3
Manufacturer Package Code
CASE 221A-09
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
250 A
250 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
20 A
20 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
120 V
120 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
7
1
Pbfree Code
Yes
Rohs Code
Yes
Forward Voltage-Max (VF)
0.68 V
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Compare NTST40120CT with alternatives
Compare V40120C-E3/4W with alternatives