NTST40120CT vs ST40120CT-BP-HF feature comparison

NTST40120CT onsemi

Buy Now Datasheet

ST40120CT-BP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS CORP
Part Package Code TO-220AB
Package Description LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 221A-09
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 250 A 250 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 20 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 120 V 120 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 7 1
Rohs Code Yes
Forward Voltage-Max (VF) 0.85 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 200 µA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 5

Compare NTST40120CT with alternatives

Compare ST40120CT-BP-HF with alternatives