NTRH12C1601DTRF vs AR06CBDV1601N feature comparison

NTRH12C1601DTRF NIC Components Corp

Buy Now Datasheet

AR06CBDV1601N Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP VIKING TECH CORP
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
16 Weeks
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, Paper, 7 Inch BULK
0.25 W 0.25 W
70 °C 70 °C
1600 Ω 1600 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
200 V 200 V
1 1
PRECISION

Compare AR06CBDV1601N with alternatives