NTRH12C1601DTRF vs 239045151602L feature comparison

NTRH12C1601DTRF NIC Components Corp

Buy Now Datasheet

239045151602L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP YAGEO CORP
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
16 Weeks
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.1 mm
SMT SMT
1.55 mm 1.6 mm
TR, Paper, 7 Inch TR, Paper, 13 Inch
0.25 W 0.25 W
70 °C
1600 Ω 1600 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
200 V 200 V
1 1

Compare 239045151602L with alternatives