NTRH06A4701NTRF
vs
AMF06034K70.05%15PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
MICROTECH GMBH ELECTRONIC
Package Description
SMT, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Total Weight
1.83
2.2
Category CO2 Kg
4.54
4.54
CO2
8.308200000000001
9.988000000000001
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
99
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7, 1333-86-4, 50-00-0
7440-02-0, 13463-67-7
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.22
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, Paper, 7 Inch
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
Resistance
4700 Ω
4700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Qualifications
AEC-Q200
Reference Standard
AEC-Q200
Compare NTRH06A4701NTRF with alternatives
Compare AMF06034K70.05%15PPM/KNP10 with alternatives