NTRA25HA3092DTR1KQYF vs AR10ABDO3092 feature comparison

NTRA25HA3092DTR1KQYF NIC Components Corp

Buy Now Datasheet

AR10ABDO3092 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP VIKING TECH CORP
Package Description SMT, 2010 SMT, 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 4.9 mm 4.9 mm
Package Style SMT SMT
Package Width 2.4 mm 2.4 mm
Packing Method TR, Embossed Plastic, 7 Inch BULK
Rated Power Dissipation (P) 0.33 W 0.333 W
Rated Temperature 70 °C 70 °C
Resistance 30900 Ω 30900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare NTRA25HA3092DTR1KQYF with alternatives

Compare AR10ABDO3092 with alternatives