NTRA20B5493CTR1KQYF
vs
BLU1210P-5493-AB25W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
RCD COMPONENTS INC
|
Package Description |
SMT, 1210
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
ANTI-SULFUR
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.61 mm
|
Package Length |
3.1 mm
|
3.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.4 mm
|
2.5 mm
|
Packing Method |
TR, Paper, 7 Inch
|
Bulk
|
Rated Power Dissipation (P) |
0.25 W
|
0.33 W
|
Rated Temperature |
70 °C
|
|
Resistance |
549000 Ω
|
549000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1210
|
1210
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.05%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NTRA20B5493CTR1KQYF with alternatives
Compare BLU1210P-5493-AB25W with alternatives