NTRA12A4371CTRQYF
vs
RNCS1206BKE4K37
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
SMT, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.05 mm
3.05 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
4370 Ω
4370 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200
Compare NTRA12A4371CTRQYF with alternatives
Compare RNCS1206BKE4K37 with alternatives