NTRA10D7961DTR1KQYF vs RN73G2AB7961D feature comparison

NTRA10D7961DTR1KQYF NIC Components Corp

Buy Now Datasheet

RN73G2AB7961D MERITEK Electronics Corporation

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP MERITEK ELECTRONICS CORP
SMT, 0805 CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch BULK
0.1 W 0.1 W
70 °C 70 °C
7960 Ω 7960 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
100 V 100 V
1 1

Compare NTRA10D7961DTR1KQYF with alternatives

Compare RN73G2AB7961D with alternatives