NTRA04B5601CTR1KQYF vs RP73F1E5K6ATG feature comparison

NTRA04B5601CTR1KQYF NIC Components Corp

Buy Now Datasheet

RP73F1E5K6ATG TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP TE CONNECTIVITY LTD
SMT, 0402 CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR
0.063 W 0.063 W
70 °C 70 °C
5600 Ω 5600 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
25 V 25 V
1 1

Compare NTRA04B5601CTR1KQYF with alternatives

Compare RP73F1E5K6ATG with alternatives