NTRA04B5601CTR1KQYF vs CRT0402-AY-5601GAS feature comparison

NTRA04B5601CTR1KQYF NIC Components Corp

Buy Now Datasheet

CRT0402-AY-5601GAS Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP BOURNS INC
SMT, 0402 CHIP
compliant compliant
EAR99
8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, Plastic, 7 Inch
0.063 W 0.0625 W
70 °C 70 °C
5600 Ω 5600 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
25 V 25 V
1 1

Compare NTRA04B5601CTR1KQYF with alternatives

Compare CRT0402-AY-5601GAS with alternatives