NTRA04A6040CTRQYF vs CAR0402604OHMS0.05%25PPM feature comparison

NTRA04A6040CTRQYF NIC Components Corp

Buy Now Datasheet

CAR0402604OHMS0.05%25PPM Riedon

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP RIEDON INC
SMT, 0402
compliant compliant
EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch
0.063 W 0.0625 W
70 °C
604 Ω 604 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.05% 0.05%
25 V 25 V
1 1

Compare NTRA04A6040CTRQYF with alternatives

Compare CAR0402604OHMS0.05%25PPM with alternatives