NTR20D5601CTR1KF vs NTRA20D5601CTRQYF feature comparison

NTR20D5601CTR1KF NIC Components Corp

Buy Now Datasheet

NTRA20D5601CTRQYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description SMT, 1210 SMT, 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Total Weight 10 10.12
Category CO2 Kg 4.54 4.54
CO2 45.4 45.944799999999994
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 13463-67-7, 1333-86-4 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.4 mm 2.4 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 5600 Ω 5600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR

Compare NTR20D5601CTR1KF with alternatives

Compare NTRA20D5601CTRQYF with alternatives