NTR20A7231DTRF vs BLU1210ER-7231-AT50W feature comparison

NTR20A7231DTRF NIC Components Corp

Buy Now Datasheet

BLU1210ER-7231-AT50W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP RCD COMPONENTS INC
Package Description SMT, 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.61 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.4 mm 2.5 mm
Packing Method TR, Paper, 7 Inch TR
Rated Power Dissipation (P) 0.25 W 0.33 W
Rated Temperature 70 °C
Resistance 7230 Ω 7230 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare NTR20A7231DTRF with alternatives

Compare BLU1210ER-7231-AT50W with alternatives