NTR12C3201STR1KF vs RN73B2BTD3201C feature comparison

NTR12C3201STR1KF NIC Components Corp

Buy Now Datasheet

RN73B2BTD3201C MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP MERITEK ELECTRONICS CORP
Package Description SMT, 1206 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 3200 Ω 3200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Additional Feature PRECISION

Compare NTR12C3201STR1KF with alternatives

Compare RN73B2BTD3201C with alternatives