NTR12B5901CTRF vs PRC1206TC25W5.9K+-0.05% feature comparison

NTR12B5901CTRF NIC Components Corp

Buy Now Datasheet

PRC1206TC25W5.9K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet
Yes
Yes No
Active Active
NIC COMPONENTS CORP PRECISION RESISTIVE PRODUCTS INC
SMT, 1206
compliant unknown
EAR99 EAR99
8533.21.00.30
16 Weeks
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR, Paper, 7 Inch TR
0.125 W 0.125 W
70 °C
5900 Ω 5900 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1

Compare NTR12B5901CTRF with alternatives

Compare PRC1206TC25W5.9K+-0.05% with alternatives